450USK220MEFCSN25X30 | ||
---|---|---|
DigiKey Part Number | 1189-4307-ND | |
Manufacturer | ||
Manufacturer Product Number | 450USK220MEFCSN25X30 | |
Description | CAP ALUM 220UF 20% 450V SNAP | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C | |
Datasheet | Datasheet | |
EDA/CAD Models | 450USK220MEFCSN25X30 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.85 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.59 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.69000 | ¥64.69 |
10 | ¥43.60800 | ¥436.08 |
50 | ¥35.13920 | ¥1,756.96 |
200 | ¥32.54800 | ¥6,509.60 |
600 | ¥28.24220 | ¥16,945.32 |
1,000 | ¥26.94185 | ¥26,941.85 |
2,600 | ¥25.59204 | ¥66,539.30 |