500USK330MEFCSN35X30 | ||
---|---|---|
DigiKey Part Number | 1189-4314-ND | |
Manufacturer | ||
Manufacturer Product Number | 500USK330MEFCSN35X30 | |
Description | CAP ALUM 330UF 20% 500V SNAP | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 330 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C | |
Datasheet | Datasheet | |
EDA/CAD Models | 500USK330MEFCSN35X30 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 500 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.18 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.052 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.55000 | ¥101.55 |
10 | ¥74.83600 | ¥748.36 |
50 | ¥64.42360 | ¥3,221.18 |
100 | ¥61.27210 | ¥6,127.21 |
500 | ¥56.07608 | ¥28,038.04 |
1,000 | ¥55.56497 | ¥55,564.97 |