450USK390MEFCSN35X30 | ||
---|---|---|
DigiKey Part Number | 1189-4309-ND | |
Manufacturer | ||
Manufacturer Product Number | 450USK390MEFCSN35X30 | |
Description | CAP ALUM 390UF 20% 450V SNAP | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C | |
Datasheet | Datasheet | |
EDA/CAD Models | 450USK390MEFCSN35X30 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.39 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.346 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.65000 | ¥90.65 |
10 | ¥64.13600 | ¥641.36 |
50 | ¥53.69760 | ¥2,684.88 |
100 | ¥50.52610 | ¥5,052.61 |
500 | ¥45.28110 | ¥22,640.55 |
1,000 | ¥43.70098 | ¥43,700.98 |