1800 µF Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,316 In Stock | 1 : ¥15.19000 Bulk | Bulk | Active | 1800 µF | ±20% | 35 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 1.992 A @ 120 Hz | 2.49 A @ 100 kHz | 28 mOhms | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 0.787" (20.00mm) | - | Through Hole | Radial, Can | |||
1,935 In Stock | 1 : ¥47.86000 Bulk | Bulk | Active | 1800 µF | ±20% | 200 V | - | 2000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 3.08 A @ 120 Hz | 4.62 A @ 50 kHz | - | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
2,314 In Stock | 1 : ¥58.61000 Bulk | Bulk | Active | 1800 µF | ±20% | 200 V | 111mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 4.3 A @ 120 Hz | 6 A @ 20 kHz | - | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
2,758 In Stock | 1 : ¥4.35000 Bulk | Bulk | Active | 1800 µF | ±20% | 6.3 V | - | 6000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.032 A @ 120 Hz | 1.72 A @ 100 kHz | 37 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
3,584 In Stock | 1 : ¥5.09000 Bulk | Bulk | Active | 1800 µF | ±20% | 16 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.744 A @ 120 Hz | 2.18 A @ 100 kHz | 20 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
1,850 In Stock | 1 : ¥5.91000 Bulk | Bulk | Active | 1800 µF | ±20% | 10 V | - | 4000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 996 mA @ 120 Hz | 1.66 A @ 100 kHz | 27 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
1,533 In Stock | 1 : ¥5.91000 Bulk | Bulk | Active | 1800 µF | ±20% | 10 V | - | 9000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.248 A @ 120 Hz | 1.56 A @ 100 kHz | 30 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
1,360 In Stock | 1 : ¥5.91000 Bulk | Bulk | Active | 1800 µF | ±20% | 6.3 V | - | 9000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.248 A @ 120 Hz | 1.56 A @ 100 kHz | 30 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
1,090 In Stock | 1 : ¥5.91000 Cut Tape (CT) 1,000 : ¥1.98338 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 1800 µF | ±20% | 6.3 V | - | 9000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.248 A @ 120 Hz | 1.56 A @ 100 kHz | 30 mOhms | 0.197" (5.00mm) | 0.315" Dia (8.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
1,059 In Stock | 1 : ¥6.65000 Bulk | Bulk | Not For New Designs | 1800 µF | ±20% | 10 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.5 A @ 120 Hz | 2.5 A @ 100 kHz | 19 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
926 In Stock | 1 : ¥8.37000 Bulk | Bulk | Active | 1800 µF | ±20% | 16 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.74 A @ 120 Hz | 2.9 A @ 100 kHz | 24 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
113 In Stock | 1 : ¥8.78000 Bulk | Bulk | Active | 1800 µF | ±20% | 10 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 1.324 A @ 120 Hz | 1.655 A @ 100 kHz | 38 mOhms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.787" (20.00mm) | - | Through Hole | Radial, Can | |||
40,033 In Stock | 1 : ¥10.75000 Bulk | Bulk | Not For New Designs | 1800 µF | ±20% | 35 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.68 A @ 120 Hz | 3.35 A @ 100 kHz | 17 mOhms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.575" (40.00mm) | - | Through Hole | Radial, Can | |||
12,344 In Stock | 1 : ¥11.08000 Bulk | Bulk | Active | 1800 µF | ±20% | 35 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.716 A @ 120 Hz | 2.86 A @ 100 kHz | 26 mOhms | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
298 In Stock | 1 : ¥11.25000 Bulk | Bulk | Not For New Designs | 1800 µF | ±20% | 25 V | - | 7000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 1.964 A @ 120 Hz | 2.31 A @ 100 kHz | 25 mOhms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.240" (31.50mm) | - | Through Hole | Radial, Can | |||
2,483 In Stock | 1 : ¥11.49000 Bulk | Bulk | Active | 1800 µF | ±20% | 25 V | - | 6000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.614 A @ 120 Hz | 2.69 A @ 100 kHz | 16 mOhms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
3,121 In Stock | 1 : ¥12.56000 Bulk | Bulk | Active | 1800 µF | ±20% | 35 V | - | 7000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 3.056 A @ 120 Hz | 3.82 A @ 100 kHz | 14 mOhms | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
24,150 In Stock | 1 : ¥12.64000 Bulk | Bulk | Active | 1800 µF | ±20% | 35 V | - | 7000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 1.722 A @ 120 Hz | 2.87 A @ 100 kHz | 17 mOhms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.634" (41.50mm) | - | Through Hole | Radial, Can | |||
2,733 In Stock | 1 : ¥13.30000 Bulk | Bulk | Not For New Designs | 1800 µF | ±20% | 35 V | - | 8000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 2.172 A @ 120 Hz | 2.555 A @ 10 kHz | 22 mOhms | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 0.984" (25.00mm) | - | Through Hole | Radial, Can | |||
13,027 In Stock | 1 : ¥13.46000 Bulk | Bulk | Active | 1800 µF | ±20% | 35 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.076 A @ 120 Hz | 3.46 A @ 100 kHz | 16 mOhms | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.043" (26.50mm) | - | Through Hole | Radial, Can | |||
3,670 In Stock | 1 : ¥14.12000 Bulk | Bulk | Active | 1800 µF | ±20% | 35 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.142 A @ 120 Hz | 3.57 A @ 100 kHz | 12 mOhms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can | |||
1,767 In Stock | 1 : ¥16.58000 Bulk | Bulk | Active | 1800 µF | ±20% | 35 V | 28mOhm @ 10kHz | 10000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | - | 3 A @ 100 kHz | 25 mOhms | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
463 In Stock | 1 : ¥19.05000 Bulk | Bulk | Not For New Designs | 1800 µF | ±20% | 50 V | - | 8000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 2.55 A @ 120 Hz | 3 A @ 100 kHz | 25 mOhms | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.240" (31.50mm) | - | Through Hole | Radial, Can | |||
2,247 In Stock | 1 : ¥21.75000 Bulk | Bulk | Not For New Designs | 1800 µF | ±20% | 50 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.908 A @ 120 Hz | 3.635 A @ 100 kHz | 21 mOhms | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.240" (31.50mm) | - | Through Hole | Radial, Can | |||
1,011 In Stock | 1 : ¥25.20000 Bulk | Bulk | Active | 1800 µF | ±20% | 63 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 2.564 A @ 120 Hz | 3.205 A @ 100 kHz | 25 mOhms | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.575" (40.00mm) | - | Through Hole | Radial, Can |