380LX182M200A452 | ||
---|---|---|
DigiKey Part Number | 338-2248-ND | |
Manufacturer | ||
Manufacturer Product Number | 380LX182M200A452 | |
Description | CAP ALUM 1800UF 20% 200V SNAP | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 1800 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 111mOhm @ 120Hz 3000 Hrs @ 85°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | 111mOhm @ 120Hz | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 4.3 A @ 120 Hz | |
Ripple Current @ High Frequency | 6 A @ 20 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.61000 | ¥58.61 |
10 | ¥50.76700 | ¥507.67 |
50 | ¥45.56180 | ¥2,278.09 |
120 | ¥39.57317 | ¥4,748.78 |
600 | ¥35.79823 | ¥21,478.94 |
1,080 | ¥33.19480 | ¥35,850.38 |
2,520 | ¥32.54390 | ¥82,010.63 |