Alarms, Buzzers, and Sirens
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Driver Circuitry | Input Type | Voltage - Rated | Voltage Range | Frequency | Technology | Operating Mode | Duration | Sound Pressure Level (SPL) | Current - Supply | Port Location | Operating Temperature | Approval Agency | Ratings | Ingress Protection | Mounting Type | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,894 In Stock | 1 : ¥7.14000 Bulk | Bulk | Active | Transducer, Externally Driven | Peak-Peak Signal | 1.5 V | 1.1 ~ 3V | 2.6kHz | Magnetic | Single Tone | - | 85dB @ 1.5V, 10cm | 30mA | Top | -30°C ~ 70°C | - | - | - | Through Hole | PC Pins | 0.472" Dia (12.00mm) | 0.402" (10.20mm) | |||
9,809 In Stock | 1 : ¥17.09000 Bulk | Bulk | Active | Indicator, Internally Driven | DC | 3 V | 2 ~ 4V | 2.7kHz | Magnetic | Single Tone | - | 82dB @ 3V, 10cm | 30mA | Top | -20°C ~ 70°C | - | - | - | Through Hole | PC Pins | 0.354" Dia (9.00mm) | 0.224" (5.70mm) | |||
15,580 In Stock | 1 : ¥19.47000 Tube | Tube | Active | Indicator, Internally Driven | DC | 12 V | 9 ~ 15V | 2.3kHz | Magnetic | Single Tone | - | 85dB @ 12V, 10cm | 50mA | Top | -20°C ~ 70°C | - | Washable | - | Through Hole | PC Pins | 0.472" Dia (12.00mm) | 0.402" (10.20mm) | |||
1,673 In Stock | 1 : ¥20.91000 Bulk | Bulk | Active | Transducer, Externally Driven | DC | 12 V | 3 ~ 16V | 4kHz | Piezo | Single Tone | - | 80dB @ 12V, 10cm | 7mA | Top | -20°C ~ 70°C | - | Washable | - | Through Hole | PC Pins | 0.543" Dia (13.80mm) | 0.295" (7.50mm) | |||
11,863 In Stock | 1 : ¥25.93000 Bulk | Bulk | Active | Indicator, Internally Driven | DC | 5 V | 3 ~ 7V | 3.2kHz | Magnetic | Single Tone | - | 85dB @ 5V, 10cm | 50mA | Top | -20°C ~ 70°C | - | Washable | - | Through Hole | PC Pins | 0.472" Dia (12.00mm) | 0.323" (8.20mm) | |||
11,457 In Stock | 1 : ¥28.48000 Tube | Tube | Active | Indicator, Internally Driven | DC | 5 V | 4 ~ 7V | 2.3kHz | Magnetic | Single Tone | - | 85dB @ 5V, 10cm | 30mA | Top | -20°C ~ 70°C | - | Washable | - | Through Hole | PC Pins | 0.472" Dia (12.00mm) | 0.354" (9.00mm) | |||
17,009 In Stock | 1 : ¥28.99000 Tube | Tube | Active | Indicator, Internally Driven | DC | 3 V | 2 ~ 5V | 2.3kHz | Magnetic | Single Tone | - | 85dB @ 3V, 10cm | 30mA | Top | -20°C ~ 70°C | - | Washable | - | Through Hole | PC Pins | 0.472" Dia (12.00mm) | 0.402" (10.20mm) | |||
6,010 In Stock | 1 : ¥8.33000 Tube | Tube | Active | Transducer, Externally Driven | Peak-Peak Signal | 5 V | 4.5 ~ 5.5V | 2.4kHz | Magnetic | Single Tone | - | 85dB @ 5V, 10cm | 50mA | Top | -20°C ~ 70°C | - | Washable | - | Through Hole | PC Pins | 0.472" Dia (12.00mm) | 0.402" (10.20mm) | |||
8,274 In Stock | 1 : ¥20.91000 Tray | Tray | Active | Transducer, Externally Driven | DC | 12 V | 3 ~ 28V | 4.5kHz | Piezo | Single Tone | - | 85dB @ 12V, 30cm | 8mA | Top | -20°C ~ 70°C | - | - | - | Panel Mount, Flange | Wire Leads | 0.866" Dia (22.00mm) | 0.429" (10.90mm) | |||
559 In Stock | 1 : ¥11.65000 Bulk | Bulk | Active | Transducer, Externally Driven | Peak-Peak Signal | 1.5 V | 1.25 ~ 2.5V | 2.048kHz | Magnetic | Single Tone | - | 80dB @ 1.5V, 10cm | 18mA | Top | -20°C ~ 70°C | - | - | - | Through Hole | PC Pins | 0.472" Dia (12.00mm) | 0.346" (8.80mm) | |||
105 In Stock | 1 : ¥12.24000 Tube | Tube | Active | Transducer, Externally Driven | DC | 1.5 V | 1.25 ~ 2.5V | 2.048kHz | Magnetic | Single Tone | - | 85dB @ 1.5V, 10cm | 40mA | Top | -20°C ~ 70°C | - | - | - | Through Hole | PC Pins | 0.472" Dia (12.00mm) | 0.343" (8.70mm) | |||
172 In Stock | 1 : ¥26.44000 Bulk | Bulk | Active | Transducer, Externally Driven | Peak-Peak Signal | 12 V | 10 ~ 14V | 2.048kHz | Magnetic | Single Tone | - | 85dB @ 12V, 10cm | 40mA | Top | -20°C ~ 70°C | - | Washable | - | Through Hole | PC Pins | 0.630" Dia (16.00mm) | 0.559" (14.20mm) | |||
1,242 In Stock | 1 : ¥26.52000 Bulk | Bulk | Active | Transducer, Externally Driven | Peak-Peak Signal | 5 V | 4 ~ 7V | 2.048kHz | Magnetic | Single Tone | - | 85dB @ 5V, 10cm | 60mA | Top | -20°C ~ 70°C | - | Washable | - | Through Hole | PC Pins | 0.630" Dia (16.00mm) | 0.559" (14.20mm) | |||
530 In Stock | 1 : ¥30.01000 Bulk | Bulk | Active | Indicator, Internally Driven | DC | 5 V | 4.5 ~ 5.5V | 2.3kHz | Magnetic | Single Tone | - | 85dB @ 5V, 10cm | 50mA | Top | -20°C ~ 70°C | - | Washable | - | Through Hole | PC Pins | 0.472" Dia (12.00mm) | 0.323" (8.20mm) | |||
103 In Stock | 1 : ¥30.01000 Bulk | Bulk | Active | Indicator, Internally Driven | DC | 3 V | 2 ~ 5V | 2.3kHz | Magnetic | Single Tone | - | 85dB @ 3V, 10cm | 50mA | Top | -20°C ~ 70°C | - | Washable | - | Through Hole | PC Pins | 0.472" Dia (12.00mm) | 0.323" (8.20mm) | |||
34 In Stock | 1 : ¥72.59000 Tray | Tray | Active | Indicator, Internally Driven | DC | 24 V | - | 2.9kHz | Piezo | Single Tone | - | 90dB @ 24V, 30cm | 20mA | Top | -20°C ~ 60°C | - | - | - | Panel Mount | Screw Terminal, Quick Connect Tab - 0.256" (6.50mm) | 1.693" Dia (43.00mm) | 1.319" (33.50mm) | |||
58 In Stock | 1 : ¥38.25000 Bulk | Bulk | Active | Transducer, Externally Driven | DC | 12 V | 3 ~ 20V | 2.8kHz | Piezo | Single Tone | - | 100dB @ 12V, 10cm | 8mA | Top | -40°C ~ 85°C | - | - | - | Panel Mount, Flange | Wire Leads | 1.646" Dia (41.80mm) | 0.642" (16.30mm) | |||
41 In Stock | 1 : ¥55.17000 Tray | Tray | Active | Indicator, Internally Driven | DC | 9 V | - | 3.8kHz | Piezo | Single Tone | - | - | 50mA | Top | -20°C ~ 60°C | - | - | - | Panel Mount, Flange | Wire Leads | 1.646" Dia (41.80mm) | 0.709" (18.00mm) | |||
36 In Stock | 1 : ¥152.83000 Bulk | Bulk | Active | Indicator, Internally Driven | DC | - | 6 ~ 18V | 1.12kHz | Magnetic | Ding Dong | - | 75dB @ 6V, 30cm | 90 ~ 155mA | Top | -20°C ~ 55°C | - | - | - | Panel Mount, Flange | Wire Leads | 1.248" Dia (31.70mm) | 0.988" (25.10mm) | |||
38 In Stock | 1 : ¥29.24000 Tray | Tray | Active | Transducer, Externally Driven | DC | 12 V | 3 ~ 20V | 3.7kHz | Piezo | Single Tone | - | 90dB @ 12V, 10cm | 8mA | Top | -20°C ~ 60°C | - | - | - | Through Hole | PC Pins | 0.945" Dia (24.00mm) | 0.709" (18.00mm) | |||
99 In Stock | 1 : ¥36.13000 Tray | Tray | Active | Transducer, Externally Driven | DC | 12 V | 3 ~ 24V | 3.7kHz | Piezo | Single Tone | - | 90dB @ 12V, 30cm | 15mA | Top | -20°C ~ 50°C | - | - | - | Panel Mount, Flange | Wire Leads | 1.161" Dia (29.50mm) | 0.965" (24.50mm) | |||
56 In Stock | 1 : ¥38.25000 Bulk | Bulk | Active | Transducer, Externally Driven | DC | 12 V | 3 ~ 20V | 2.8kHz | Piezo | Single Tone | - | 96dB @ 12V, 10cm | 8mA | Top | -20°C ~ 60°C | - | - | - | Panel Mount, Flange | Wire Leads | 1.646" Dia (41.80mm) | 0.642" (16.30mm) | |||
64 In Stock | 1 : ¥61.54000 Tray | Tray | Active | Indicator, Internally Driven | DC | 12 V | 9 ~ 15V | 2.5kHz | Piezo | Single Tone | - | 105dB @ 12V, 30cm | 120mA | Top | -20°C ~ 60°C | - | - | - | Panel Mount, Flange | Wire Leads | 1.850" L x 1.535" W (47.00mm x 39.00mm) | 0.925" (23.50mm) | |||
4 In Stock | 1 : ¥31.45000 Bulk | Bulk | Active | Indicator, Internally Driven | DC | 12 V | 9 ~ 15V | 3.2kHz | Magnetic | Single Tone | - | 85dB @ 12V, 10cm | 50mA | Top | -20°C ~ 70°C | - | Washable | - | Through Hole | PC Pins | 0.472" Dia (12.00mm) | 0.323" (8.20mm) | |||
0 In Stock Check Lead Time | 1 : ¥25.59000 Tray | Tray | Active | Transducer, Externally Driven | DC | 12 V | 8 ~ 15V | 3.3kHz | Piezo | Single Tone | - | 88dB @ 12V, 30cm | 15mA | Top | -20°C ~ 60°C | - | - | - | Panel Mount, Flange | Wire Leads | - | 0.476" (12.10mm) |