PB-1226PEAQ | ||
---|---|---|
DigiKey Part Number | 458-1214-ND | |
Manufacturer | ||
Manufacturer Product Number | PB-1226PEAQ | |
Description | BUZZER MAGNETIC 1.5V 12MM TH | |
Manufacturer Standard Lead Time | 33 Weeks | |
Customer Reference | ||
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 1.5 V 30mA 2.6kHz 85dB @ 1.5V, 10cm Through Hole PC Pins | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 1.5 V | |
Voltage Range | 1.1 ~ 3V | |
Frequency | 2.6kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 1.5V, 10cm | |
Current - Supply | 30mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.08600 | ¥60.86 |
25 | ¥5.69160 | ¥142.29 |
50 | ¥5.39760 | ¥269.88 |
100 | ¥5.11200 | ¥511.20 |
250 | ¥4.79884 | ¥1,199.71 |
500 | ¥4.47704 | ¥2,238.52 |
1,000 | ¥4.21728 | ¥4,217.28 |
5,000 | ¥3.64795 | ¥18,239.75 |