CST-931AP | ||
---|---|---|
DigiKey Part Number | 102-1458-ND | |
Manufacturer | ||
Manufacturer Product Number | CST-931AP | |
Description | BUZZER MAGNETIC 3V 9MM TH | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3 V 80mA 2.73kHz 85dB @ 3V, 10cm Through Hole PC Pins | |
Datasheet | Datasheet | |
EDA/CAD Models | CST-931AP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 3 V | |
Voltage Range | 2 ~ 4V | |
Frequency | 2.73kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 3V, 10cm | |
Current - Supply | 80mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.66000 | ¥7.66 |
10 | ¥6.41600 | ¥64.16 |
25 | ¥5.94120 | ¥148.53 |
40 | ¥5.59300 | ¥223.72 |
100 | ¥5.25490 | ¥525.49 |
300 | ¥4.87493 | ¥1,462.48 |
500 | ¥4.52140 | ¥2,260.70 |
1,000 | ¥4.22677 | ¥4,226.77 |
4,900 | ¥4.14199 | ¥20,295.75 |