PB-1224PE-05Q | ||
---|---|---|
DigiKey Part Number | 458-1062-ND | |
Manufacturer | ||
Manufacturer Product Number | PB-1224PE-05Q | |
Description | BUZZER MAGNETIC 5V 12MM TH | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 5 V 50mA 2.4kHz 85dB @ 5V, 10cm Through Hole PC Pins | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 5 V | |
Voltage Range | 4.5 ~ 5.5V | |
Frequency | 2.4kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 5V, 10cm | |
Current - Supply | 50mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | Washable | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.25000 | ¥8.25 |
10 | ¥6.87900 | ¥68.79 |
40 | ¥6.00550 | ¥240.22 |
80 | ¥5.64875 | ¥451.90 |
280 | ¥5.24689 | ¥1,469.13 |
520 | ¥4.86906 | ¥2,531.91 |
1,000 | ¥4.55516 | ¥4,555.16 |
5,000 | ¥4.31707 | ¥21,585.35 |