Alarms, Buzzers, and Sirens
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Driver Circuitry | Input Type | Voltage - Rated | Voltage Range | Frequency | Technology | Operating Mode | Duration | Sound Pressure Level (SPL) | Current - Supply | Port Location | Operating Temperature | Approval Agency | Ratings | Mounting Type | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
79,604 In Stock | 1 : ¥14.06000 Cut Tape (CT) 1,000 : ¥10.73555 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Zero-Peak Signal | 3.6 V | 3 ~ 5V | 2.73kHz | Magnetic | Single Tone | - | 85dB @ 3.6V, 5cm | 80mA | Top | -30°C ~ 70°C | - | - | Surface Mount | Solder Pads | 0.335" L x 0.335" W (8.50mm x 8.50mm) | 0.130" (3.30mm) | |||
19,730 In Stock | 1 : ¥14.06000 Cut Tape (CT) 1,000 : ¥10.73555 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Zero-Peak Signal | 3.6 V | 3 ~ 5V | 3.1kHz | Magnetic | Single Tone | - | 90dB @ 3.6V, 5cm | 80mA | Side | -40°C ~ 70°C | - | - | Surface Mount | Solder Pads | 0.335" L x 0.335" W (8.50mm x 8.50mm) | 0.146" (3.70mm) | |||
40,351 In Stock | 1 : ¥17.01000 Cut Tape (CT) 1,000 : ¥9.60187 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Zero-Peak Signal | 3.6 V | 3 ~ 5V | 2.73kHz | Magnetic | Single Tone | - | 90dB @ 3.6V, 5cm | 80mA | Side | -30°C ~ 70°C | - | - | Surface Mount | Solder Pads | 0.335" L x 0.335" W (8.50mm x 8.50mm) | 0.146" (3.70mm) | |||
26,405 In Stock | 1 : ¥18.95000 Cut Tape (CT) 2,500 : ¥12.71385 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Zero-Peak Signal | 3 V | 2 ~ 4V | 4kHz | Magnetic | Single Tone | - | 76dB @ 3V, 10cm | 95mA | Top | -30°C ~ 70°C | - | - | Surface Mount | Solder Pads | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.094" (2.40mm) | |||
6,728 In Stock | 1 : ¥19.53000 Cut Tape (CT) 1,000 : ¥9.36653 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Zero-Peak Signal | 3.6 V | 2.5 ~ 4.5V | 2.73kHz | Magnetic | Single Tone | - | 87dB @ 3.6V, 10cm | 100mA | Side | -30°C ~ 70°C | - | - | Surface Mount | Solder Pads | 0.335" L x 0.335" W (8.50mm x 8.50mm) | 0.169" (4.30mm) | |||
3,475 In Stock | 1 : ¥21.30000 Cut Tape (CT) 2,500 : ¥12.14354 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Zero-Peak Signal | 3 V | 2 ~ 4V | 4kHz | Magnetic | Single Tone | - | 78dB @ 3V, 10cm | 95mA | Top | -30°C ~ 70°C | - | - | Surface Mount | Solder Pads | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.138" (3.50mm) | |||
27,907 In Stock | 1 : ¥21.56000 Cut Tape (CT) 1,000 : ¥14.48272 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Zero-Peak Signal | 5 V | 4 ~ 7V | 2.7kHz | Magnetic | Single Tone | - | 92dB @ 5V, 10cm | 80mA | Side | -20°C ~ 70°C | - | - | Surface Mount | Solder Pads | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.138" (3.50mm) | |||
1,821 In Stock | 1 : ¥21.89000 Cut Tape (CT) 750 : ¥14.86664 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Zero-Peak Signal | 5 V | 4 ~ 6V | 2.73kHz | Magnetic | Single Tone | - | 91dB @ 5V, 10cm | 60mA | Top | -30°C ~ 85°C | - | - | Surface Mount | Solder Pads | 0.551" L x 0.433" W (14.00mm x 11.00mm) | 0.138" (3.50mm) | |||
111 In Stock | 1 : ¥25.01000 Cut Tape (CT) 2,500 : ¥14.26159 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Zero-Peak Signal | 3 V | 2 ~ 4V | 4kHz | Magnetic | Single Tone | - | 75dB @ 3V, 10cm | 110mA | Side | -30°C ~ 70°C | - | - | Surface Mount | Solder Pads | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.126" (3.20mm) |