CSS-H5B43-SMT-TR | ||
---|---|---|
DigiKey Part Number | 102-2195-2-ND - Tape & Reel (TR) 102-2195-1-ND - Cut Tape (CT) 102-2195-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CSS-H5B43-SMT-TR | |
Description | BUZZER MAGNETIC 5V 14X11MM SMD | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 5 V 60mA 2.73kHz 91dB @ 5V, 10cm Surface Mount Solder Pads | |
Datasheet | Datasheet | |
EDA/CAD Models | CSS-H5B43-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 5 V | |
Voltage Range | 4 ~ 6V | |
Frequency | 2.73kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 91dB @ 5V, 10cm | |
Current - Supply | 60mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.551" L x 0.433" W (14.00mm x 11.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.10000 | ¥22.10 |
10 | ¥18.33500 | ¥183.35 |
25 | ¥16.92200 | ¥423.05 |
50 | ¥15.90040 | ¥795.02 |
100 | ¥14.91610 | ¥1,491.61 |
250 | ¥13.80600 | ¥3,451.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥15.00813 | ¥11,256.10 |
1,500 | ¥14.84380 | ¥22,265.70 |