Alarms, Buzzers, and Sirens
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Driver Circuitry | Input Type | Voltage - Rated | Voltage Range | Frequency | Technology | Operating Mode | Duration | Sound Pressure Level (SPL) | Current - Supply | Port Location | Operating Temperature | Approval Agency | Ratings | Ingress Protection | Mounting Type | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
151,932 In Stock | 1 : ¥9.44000 Cut Tape (CT) 1,000 : ¥7.02379 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Zero-Peak Signal | 5 V | 1 ~ 6V | 4kHz | Magnetic | - | - | 100dB @ 5V, 10cm | 150mA | Top | -40°C ~ 85°C | - | - | - | Surface Mount | Solder Pads | 0.335" L x 0.335" W (8.50mm x 8.50mm) | 0.177" (4.50mm) | |||
79,533 In Stock | 1 : ¥14.20000 Cut Tape (CT) 1,000 : ¥10.83852 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Zero-Peak Signal | 3.6 V | 3 ~ 5V | 2.73kHz | Magnetic | Single Tone | - | 85dB @ 3.6V, 5cm | 80mA | Top | -30°C ~ 70°C | - | - | - | Surface Mount | Solder Pads | 0.335" L x 0.335" W (8.50mm x 8.50mm) | 0.130" (3.30mm) | |||
10,701 In Stock | 1 : ¥21.51000 Cut Tape (CT) 800 : ¥14.55784 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Peak-Peak Signal | 5 V | 25V (Max) | 5.2kHz | Piezo | Single Tone | - | 75dB @ 5V, 10cm | 5mA | Top | -20°C ~ 70°C | - | Washable | - | Surface Mount | Solder Pads | 0.394" Dia (10.00mm) | 0.142" (3.60mm) | |||
27,581 In Stock | 1 : ¥21.76000 Cut Tape (CT) 1,000 : ¥14.62163 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Zero-Peak Signal | 5 V | 4 ~ 7V | 2.7kHz | Magnetic | Single Tone | - | 92dB @ 5V, 10cm | 80mA | Side | -20°C ~ 70°C | - | - | - | Surface Mount | Solder Pads | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.138" (3.50mm) | |||
75,263 In Stock | 1 : ¥27.71000 Cut Tape (CT) 1,000 : ¥16.07263 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Zero-Peak Signal | 5 V | 1 ~ 6V | 4kHz | Magnetic | Single Tone | - | 100dB @ 5V, 10cm | 150mA | Top | -20°C ~ 70°C | - | - | - | Surface Mount | Solder Pads | 0.335" L x 0.335" W (8.50mm x 8.50mm) | 0.165" (4.20mm) | |||
6,687 In Stock | 1 : ¥12.41000 Cut Tape (CT) 750 : ¥7.26547 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Zero-Peak Signal | 5 V | 3 ~ 7V | 2.7kHz | Electromechanical/Magnetic | - | - | 90dB @ 5V, 10cm | 60mA | Side | -40°C ~ 105°C | - | - | - | Surface Mount | Solder Pads | 0.551" L x 0.433" W (14.00mm x 11.00mm) | 0.138" (3.50mm) |