SMTB-0927-TW-R

DigiKey Part Number
668-SMTB-0927-TW-RTR-ND - Tape & Reel (TR)
668-SMTB-0927-TW-RCT-ND - Cut Tape (CT)
668-SMTB-0927-TW-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMTB-0927-TW-R
Description
BUZZER MAGNETIC 3V 9.2MM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3 V 80mA 2.7kHz 95dB @ 3V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
SMTB-0927-TW-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Zero-Peak Signal
Voltage - Rated
3 V
Voltage Range
2 ~ 5V
Frequency
2.7kHz
Technology
Electromechanical/Magnetic
Sound Pressure Level (SPL)
95dB @ 3V, 10cm
Current - Supply
80mA
Port Location
Top
Operating Temperature
-40°C ~ 105°C
Ratings
Washable
Mounting Type
Surface Mount
Termination
Solder Pads
Size / Dimension
0.362" Dia (9.20mm)
Height - Seated (Max)
0.189" (4.80mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.03000¥10.03
10¥8.36400¥83.64
25¥7.74200¥193.55
50¥7.28640¥364.32
100¥6.84770¥684.77
250¥6.35236¥1,588.09
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
800¥5.89190¥4,713.52
1,600¥5.50790¥8,812.64
5,600¥5.39744¥30,225.66
Manufacturers Standard Package