FXLS8974CFR3 | ||
---|---|---|
DigiKey Part Number | 568-FXLS8974CFR3TR-ND - Tape & Reel (TR) 568-FXLS8974CFR3CT-ND - Cut Tape (CT) 568-FXLS8974CFR3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FXLS8974CFR3 | |
Description | IC 3-AXIS ACCELEROMETER 10-DFN | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 1.6kHz 10-DFN (2x2) | |
Datasheet | Datasheet | |
EDA/CAD Models | FXLS8974CFR3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±2g, 4g, 8g, 16g | |
Sensitivity (LSB/g) | 1024 (±2g) ~ 128 (±16g) | |
Sensitivity (mV/g) | - | |
Bandwidth | 1.6kHz | |
Output Type | I2C, SPI | |
Voltage - Supply | 1.71V ~ 3.6V | |
Features | Adjustable Bandwidth, Sleep Mode, Temperature Sensor | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN | |
Supplier Device Package | 10-DFN (2x2) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.11000 | ¥26.11 |
10 | ¥19.58800 | ¥195.88 |
25 | ¥17.41040 | ¥435.26 |
50 | ¥16.54180 | ¥827.09 |
100 | ¥16.10590 | ¥1,610.59 |
500 | ¥13.49436 | ¥6,747.18 |
1,000 | ¥12.62368 | ¥12,623.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥12.18842 | ¥36,565.26 |
6,000 | ¥11.75312 | ¥70,518.72 |