CF25501D0R0-05-NH | |
---|---|
DigiKey Part Number | 2987-CF25501D0R0-05-NHTR-ND - Tape & Reel (TR) 2987-CF25501D0R0-05-NHCT-ND - Cut Tape (CT) 2987-CF25501D0R0-05-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF25501D0R0-05-NH |
Description | CONN FFC BOTTOM 50POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 50 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.087" (2.20mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free | |
Actuator Material | Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
10 | ¥5.05700 | ¥50.57 |
25 | ¥4.62040 | ¥115.51 |
50 | ¥4.34940 | ¥217.47 |
100 | ¥4.16790 | ¥416.79 |
250 | ¥3.80552 | ¥951.38 |
500 | ¥3.62426 | ¥1,812.13 |
1,000 | ¥2.98993 | ¥2,989.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.89934 | ¥5,798.68 |
4,000 | ¥2.71814 | ¥10,872.56 |
6,000 | ¥2.62754 | ¥15,765.24 |
10,000 | ¥2.44633 | ¥24,463.30 |
14,000 | ¥2.41009 | ¥33,741.26 |