CF31501D0R0-05-NH | |
---|---|
DigiKey Part Number | 2987-CF31501D0R0-05-NHTR-ND - Tape & Reel (TR) 2987-CF31501D0R0-05-NHCT-ND - Cut Tape (CT) 2987-CF31501D0R0-05-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF31501D0R0-05-NH |
Description | CONN FFC BOTTOM 50POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 50 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.29mm ~ 0.34mm | |
Height Above Board | 0.077" (1.95mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Thermoplastic, Halogen Free | |
Actuator Material | Thermoplastic, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.54700 | ¥35.47 |
25 | ¥3.24120 | ¥81.03 |
50 | ¥3.05080 | ¥152.54 |
100 | ¥2.92350 | ¥292.35 |
250 | ¥2.66920 | ¥667.30 |
500 | ¥2.54210 | ¥1,271.05 |
1,000 | ¥2.09729 | ¥2,097.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.03371 | ¥4,067.42 |
4,000 | ¥1.90662 | ¥7,626.48 |
6,000 | ¥1.84306 | ¥11,058.36 |
10,000 | ¥1.71595 | ¥17,159.50 |
14,000 | ¥1.69053 | ¥23,667.42 |