3-134-880 | |
---|---|
DigiKey Part Number | 486-3-134-880-ND |
Manufacturer | |
Manufacturer Product Number | 3-134-880 |
Description | 6080 CONNECTOR INLET 10A C14 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Male Pins Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Receptacle, Male Pins | |
Current Rating (Amps) | 15A | |
Voltage Rating | 250VAC | |
Number of Positions | 2 | |
Mounting Type | Panel Mount, Flange | |
Termination | Solder Eyelet | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 29.50mm x 24.00mm | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CCC, cURus, ENEC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.69000 | ¥81.69 |
10 | ¥73.53600 | ¥735.36 |
25 | ¥69.26840 | ¥1,731.71 |
50 | ¥67.49340 | ¥3,374.67 |
100 | ¥65.71760 | ¥6,571.76 |
250 | ¥58.61260 | ¥14,653.15 |
500 | ¥55.06034 | ¥27,530.17 |
1,000 | ¥48.66625 | ¥48,666.25 |