3-133-827 | ||
---|---|---|
DigiKey Part Number | 486-3-133-827-ND | |
Manufacturer | ||
Manufacturer Product Number | 3-133-827 | |
Description | UK CORDSET 10A,2.0M,IP54,C13,V-L | |
Manufacturer Standard Lead Time | 40 Weeks | |
Customer Reference | ||
Detailed Description | Power Cord Black BS1363 To IEC 320-C13 H05VV-F | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | BS1363 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | H05VV-F | |
Wire Gauge | - | |
Shielding | Unshielded | |
Length | - | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 10A | |
Operating Temperature | -25°C ~ 70°C | |
Features | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥142.60000 | ¥142.60 |
10 | ¥123.57500 | ¥1,235.75 |
25 | ¥117.12440 | ¥2,928.11 |
50 | ¥115.42840 | ¥5,771.42 |
100 | ¥101.84760 | ¥10,184.76 |
250 | ¥95.05800 | ¥23,764.50 |
500 | ¥93.02110 | ¥46,510.55 |