3-133-810 | ||
---|---|---|
DigiKey Part Number | 486-3-133-810-ND | |
Manufacturer | ||
Manufacturer Product Number | 3-133-810 | |
Description | EU CORDSET 10A,3.0M,IP54,C13,V-L | |
Manufacturer Standard Lead Time | 40 Weeks | |
Customer Reference | ||
Detailed Description | Power Cord Black CEE 7/7 To IEC 320-C13 H05VV-F | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | CEE 7/7 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | H05VV-F | |
Wire Gauge | - | |
Shielding | Unshielded | |
Length | - | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 10A | |
Operating Temperature | -25°C ~ 70°C | |
Features | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥154.66000 | ¥154.66 |
10 | ¥134.06700 | ¥1,340.67 |
25 | ¥127.06440 | ¥3,176.61 |
50 | ¥125.22380 | ¥6,261.19 |
100 | ¥110.49210 | ¥11,049.21 |
250 | ¥103.12548 | ¥25,781.37 |
500 | ¥100.91586 | ¥50,457.93 |