3-133-822 | ||
---|---|---|
DigiKey Part Number | 486-3-133-822-ND | |
Manufacturer | ||
Manufacturer Product Number | 3-133-822 | |
Description | US CORDSET 10A,2.0M,IP54,C13,V-L | |
Manufacturer Standard Lead Time | 40 Weeks | |
Customer Reference | ||
Detailed Description | 6.56' (2.00m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | - | |
Shielding | Unshielded | |
Length | 6.56' (2.00m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 10A | |
Operating Temperature | -25°C ~ 70°C | |
Features | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥129.71000 | ¥129.71 |
10 | ¥114.97200 | ¥1,149.72 |
25 | ¥110.55040 | ¥2,763.76 |
50 | ¥106.12880 | ¥5,306.44 |
100 | ¥100.23280 | ¥10,023.28 |
250 | ¥91.38876 | ¥22,847.19 |
500 | ¥85.49264 | ¥42,746.32 |
1,000 | ¥78.41741 | ¥78,417.41 |