Power, Line Cables and Extension Cords
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Style | 1st Connector | 2nd Connector | Number of Conductors | Cord Type | Wire Gauge | Shielding | Length | Approval Agency Marking | Approved Countries | Color | Voltage Rating | Current Rating (Amps) | Operating Temperature | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21 In Stock | 1 : ¥129.71000 Box | Box | Active | Male Pins (Blades) to Female Sockets (Slots) | NEMA 5-15P | IEC 320-C13 | 3 | SJT | - | Unshielded | 6.56' (2.00m) | - | - | Black | 125V | 10A | -25°C ~ 70°C | - | |||
7 In Stock | 1 : ¥172.48000 Box | Box | Active | Male Pins (Blades) to Female Sockets (Slots) | NEMA 5-15P | IEC 320-C13 | 3 | SJT | - | Unshielded | 16.40' (5.00m) | - | - | Black | 125V | 10A | -25°C ~ 70°C | - | |||
4 In Stock | 1 : ¥146.13000 Box | Box | Active | Male Pins (Blades) to Female Sockets (Slots) | NEMA 5-15P | IEC 320-C13 | 3 | SJT | - | Unshielded | 9.84' (3.00m) | - | - | Black | 125V | 10A | -25°C ~ 70°C | - |