RAC10-24SK/277 | |
---|---|
DigiKey Part Number | 945-3124-5-ND |
Manufacturer | |
Manufacturer Product Number | RAC10-24SK/277 |
Description | AC/DC CONVERTER 24V 10W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 420mA 80 ~ 305 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC10-24SK/277 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 305 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 420mA | |
Power (Watts) | 10 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.07" L x 1.08" W x 0.93" H (52.5mm x 27.4mm x 23.5mm) | |
Approval Agency | CE, cURus | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥107.06000 | ¥107.06 |
5 | ¥105.56200 | ¥527.81 |
10 | ¥104.02700 | ¥1,040.27 |
25 | ¥97.91080 | ¥2,447.77 |
50 | ¥94.85200 | ¥4,742.60 |
100 | ¥91.79220 | ¥9,179.22 |
250 | ¥88.73232 | ¥22,183.08 |
500 | ¥85.67268 | ¥42,836.34 |