71W AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
54 In Stock | 1 : ¥229.78000 Box | Box | Active | Open Frame | 2 | 90 ~ 264 VAC, 127 ~ 370 VDC | 5V | 12V | - | - | - | - | 7 A | 3 A | - | 71W | Medical | 4 kV | 77% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.22" H (127.0mm x 76.2mm x 31.0mm) | CB, CE, cURus, TUV | - | |||
18 In Stock | 1 : ¥232.16000 Box | Box | Not For New Designs | Enclosed | 2 | 90 ~ 264 VAC, 120 ~ 373 VDC | 5V | 12V | - | - | - | - | 7 A | 3 A | - | 71W | Household Appliances, ITE (Commercial) | 3 kV | 82% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.82" L x 3.82" W x 1.18" H (122.5mm x 97.0mm x 30.0mm) | CB Scheme, IEC, UL | 62368-1 | |||
0 In Stock | 1 : ¥2,167.68000 Bulk | Bulk | Not For New Designs | Open Frame | 2 | 100 ~ 240 VAC | 5V | 12V | - | - | - | - | 6 A | 3.4 A | - | 71W | ITE (Commercial) | - | - | 0°C ~ 50°C | Adjustable Output, Remote Sense | Chassis Mount | 9.00" L x 4.87" W x 2.75" H (228.6mm x 123.7mm x 69.9mm) | CSA, cURus | - | |||
0 In Stock Check Lead Time | 1 : ¥1,988.88000 Bulk | Bulk | Active | Linear | 3 | 100 ~ 240 VAC | 5V | 12V | -12V | - | - | - | 6 A | 1.7 A | 1.7 A | 71W | ITE (Commercial) | - | - | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 11.00" L x 4.88" W x 2.75" H (279.4mm x 124.0mm x 69.9mm) | CE, cURus, TUV | - | |||
2 In Stock | 1 : ¥194.65000 Box | Box | Active | Enclosed | 2 | 90 ~ 264 VAC, 120 ~ 373 VDC | 5V | 12V | - | - | - | - | 7 A | 3 A | - | 71W | Household Appliances, ITE (Commercial) | 4 kV | 82% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 5.07" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm) | CB, CE, EN, IEC, UL | 60335-1; 62368-1 | |||
0 In Stock | Obsolete | Bulk | Obsolete | Linear | 3 | 100 ~ 240 VAC | 5V | 12V | -12V | - | - | - | 6 A | 1.7 A | 1.7 A | 71W | ITE (Commercial) | - | 45% | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 11.00" L x 4.88" W x 2.75" H (279.4mm x 124.0mm x 69.9mm) | CE, cURus, TUV | - | |||
0 In Stock | Active | Bulk | Active | Linear | 3 | 100 ~ 240 VAC | 5V | 12V | -12V | - | - | - | 6 A | 1 A | 1 A | 71W | Medical | - | - | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 11.00" L x 4.88" W x 2.75" H (279.4mm x 124.0mm x 69.9mm) | CE, cURus, TUV | - | |||
0 In Stock | Obsolete | Box | Obsolete | Enclosed | 2 | 85 ~ 264 VAC, 120 ~ 370 VDC | 5V | 12V | - | - | - | - | 7 A | 3 A | - | 71W | ITE (Commercial) | 3 kV | 78% | -20°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 6.26" L x 3.82" W x 1.50" H (159.0mm x 97.0mm x 38.0mm) | CB, cURus | - |