AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥1,745.26000 Bulk | Bulk | Active | Linear | 3 | 100 ~ 240 VAC | 5V | 12V | -12V | - | - | 3 A | 3.4 A | 3.4 A | - | ITE (Commercial) | - | 45% | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 11.00" L x 4.88" W x 2.75" H (279.4mm x 124.0mm x 69.9mm) | CE, cURus, TUV | |||
0 In Stock Check Lead Time | 1 : ¥1,989.01000 Bulk | Bulk | Active | Linear | 3 | 100 ~ 240 VAC | 5V | 12V | -12V | - | - | 6 A | 1.7 A | 1.7 A | 71W | ITE (Commercial) | - | - | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 11.00" L x 4.88" W x 2.75" H (279.4mm x 124.0mm x 69.9mm) | CE, cURus, TUV | |||
0 In Stock | Obsolete | - | Obsolete | Linear | 3 | 100, 120, 220, 230, 240 VAC | 5V | 12V | -12V | - | - | 6 A | 1.5 A | 1.5 A | 75W | ITE (Commercial) | 3 kV | 45% | 0°C ~ 50°C | Adjustable Output, Remote Sense | Chassis Mount | 11.00" L x 4.87" W x 3.28" H (279.4mm x 123.7mm x 83.3mm) | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Linear | 3 | 100 ~ 240 VAC | 5V | 12V | -12V | - | - | 6 A | 1.7 A | 1.7 A | 71W | ITE (Commercial) | - | 45% | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 11.00" L x 4.88" W x 2.75" H (279.4mm x 124.0mm x 69.9mm) | CE, cURus, TUV | |||
0 In Stock | Obsolete | Bulk | Obsolete | Linear | 3 | 100 ~ 240 VAC | 5V | 12V | -12V | - | - | 3 A | 3.4 A | 3.4 A | 97W | ITE (Commercial) | - | - | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 11.00" L x 4.88" W x 2.75" H (279.4mm x 124.0mm x 69.9mm) | CE, cURus, TUV | |||
0 In Stock | Active | Bulk | Active | Linear | 3 | 100 ~ 240 VAC | 5V | 12V | -12V | - | - | 6 A | 1 A | 1 A | 71W | Medical | - | - | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 11.00" L x 4.88" W x 2.75" H (279.4mm x 124.0mm x 69.9mm) | CE, cURus, TUV |