AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 In Stock | 1 : ¥121.56000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 373 VDC | 24V | - | - | - | - | - | 3.2 A | - | - | 77W | Household Appliances, ITE (Commercial) | 4 kV | 90% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm) | CB, CE, EN, IEC, UL | 60335-1; 62368-1 | |||
2 In Stock | 1 : ¥126.83000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 373 VDC | 15V | - | - | - | - | - | 5 A | - | - | 75W | Household Appliances, ITE (Commercial) | 4 kV | 88% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm) | CB, CE, EN, IEC, UL | 60335-1; 62368-1 | |||
1 In Stock | 1 : ¥130.23000 Box | Box | Active | Enclosed, Conformal Coated | 1 | 85 ~ 264 VAC, 120 ~ 373 VDC | 24V | - | - | - | - | - | 3.2 A | - | - | 77W | Household Appliances, ITE (Commercial) | 4 kV | 90% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm) | CB, CE, EN, IEC, UL | 60335-1; 62368-1 | |||
2 In Stock | 1 : ¥131.00000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 373 VDC | 48V | - | - | - | - | - | 1.6 A | - | - | 77W | Household Appliances, ITE (Commercial) | 4 kV | 91% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm) | CB, CE, EN, IEC, UL | 60335-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥133.12000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 373 VDC | 5V | - | - | - | - | - | 14 A | - | - | 70W | Household Appliances, ITE (Commercial) | 4 kV | 86% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm) | CB, CE, EN, IEC, UL | 60335-1; 62368-1 | |||
2 In Stock | 1 : ¥136.10000 Box | Box | Active | Enclosed, Conformal Coated | 1 | 85 ~ 264 VAC, 120 ~ 373 VDC | 15V | - | - | - | - | - | 5 A | - | - | 75W | Household Appliances, ITE (Commercial) | 4 kV | 88% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm) | CB, CE, EN, IEC, UL | 60335-1; 62368-1 | |||
2 In Stock | 1 : ¥136.10000 Box | Box | Active | Enclosed, Conformal Coated | 1 | 85 ~ 264 VAC, 120 ~ 373 VDC | 48V | - | - | - | - | - | 1.6 A | - | - | 77W | Household Appliances, ITE (Commercial) | 4 kV | 91% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm) | CB, CE, EN, IEC, UL | 60335-1; 62368-1 | |||
2 In Stock | 1 : ¥134.81000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 373 VDC | 15V | - | - | - | - | - | 5 A | - | - | 75W | Household Appliances, ITE (Commercial) | 4 kV | 88% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.90" L x 3.82" W x 1.18" H (99.1mm x 97.0mm x 30.0mm) | cURus | 60335-1; 62368-1 | |||
2 In Stock | 1 : ¥141.20000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 373 VDC | 36V | - | - | - | - | - | 2.1 A | - | - | 76W | Household Appliances, ITE (Commercial) | 4 kV | 90% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm) | CB, CE, EN, IEC, UL | 60335-1; 62368-1 | |||
2 In Stock | 1 : ¥145.87000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 373 VDC | 36V | - | - | - | - | - | 3.2 A | - | - | 77W | Household Appliances, ITE (Commercial) | 4 kV | 90% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm) | CB, CE, EN, IEC, UL | 60335-1; 62368-1 | |||
2 In Stock | 1 : ¥140.88000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 373 VDC | 5V | - | - | - | - | - | 14 A | - | - | 70W | Household Appliances, ITE (Commercial) | 4 kV | 86% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.90" L x 3.82" W x 1.18" H (99.1mm x 97.0mm x 30.0mm) | cURus | 60335-1; 62368-1 | |||
2 In Stock | 1 : ¥140.88000 Box | Box | Active | Enclosed, Conformal Coated | 1 | 85 ~ 264 VAC, 120 ~ 373 VDC | 36V | - | - | - | - | - | 2.1 A | - | - | 76W | Household Appliances, ITE (Commercial) | 4 kV | 90% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.90" L x 3.82" W x 1.18" H (99.1mm x 97.0mm x 30.0mm) | cURus | 60335-1; 62368-1 | |||
2 In Stock | 1 : ¥146.64000 Box | Box | Active | Enclosed, Conformal Coated | 1 | 85 ~ 264 VAC, 120 ~ 373 VDC | 5V | - | - | - | - | - | 14 A | - | - | 70W | Household Appliances, ITE (Commercial) | 4 kV | 86% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm) | CB, CE, EN, IEC, UL | 60335-1; 62368-1 | |||
2 In Stock | 1 : ¥154.10000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 373 VDC | 48V | - | - | - | - | - | 1.6 A | - | - | 77W | Household Appliances, ITE (Commercial) | 4 kV | 91.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.90" L x 3.82" W x 1.18" H (99.1mm x 97.0mm x 30.0mm) | cURus | 60335-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥194.67000 Box | Box | Active | Enclosed | 2 | 90 ~ 264 VAC, 120 ~ 373 VDC | 5V | 12V | - | - | - | - | 7 A | 3 A | - | 71W | Household Appliances, ITE (Commercial) | 4 kV | 82% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 5.07" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm) | CB, CE, EN, IEC, UL | 60335-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥194.67000 Box | Box | Active | Enclosed | 2 | 90 ~ 264 VAC, 120 ~ 373 VDC | 5V | 24V | - | - | - | - | 5 A | 2 A | - | 73W | Household Appliances, ITE (Commercial) | 4 kV | 87% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 5.07" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm) | CB, CE, EN, IEC, UL | 60335-1; 62368-1 | |||
1 In Stock | 1 : ¥203.44000 Box | Box | Active | Enclosed | 3 | 90 ~ 264 VAC, 120 ~ 373 VDC | 5V | 15V | -15V | - | - | - | 6 A | 2.3 A | 500 mA | 72W | Household Appliances, ITE (Commercial) | 4 kV | 82% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 5.07" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm) | CB, CE, EN, IEC, UL | 60335-1; 62368-1 | |||
1 In Stock | 1 : ¥210.65000 Box | Box | Active | Enclosed | 3 | 90 ~ 264 VAC, 120 ~ 373 VDC | 5V | 12V | -12V | - | - | - | 6 A | 2.8 A | 500 mA | 70W | Household Appliances, ITE (Commercial) | 4 kV | 82% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 5.07" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm) | CB, CE, EN, IEC, UL | 60335-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥210.65000 Box | Box | Active | Enclosed | 3 | 90 ~ 264 VAC, 120 ~ 373 VDC | 5V | 24V | 12V | - | - | - | 5 A | 1.5 A | 1 A | 73W | Household Appliances, ITE (Commercial) | 4 kV | 84% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 5.07" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm) | CB, CE, EN, IEC, UL | 60335-1; 62368-1 |