AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32 In Stock | 1 : ¥232.18000 Box | Box | Not For New Designs | Enclosed | 2 | 90 ~ 264 VAC, 120 ~ 373 VDC | 5V | 24V | - | - | - | - | 5 A | 2 A | 73W | Household Appliances, ITE (Commercial) | 3 kV | 84% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.82" L x 3.82" W x 1.18" H (122.5mm x 97.0mm x 30.0mm) | CB Scheme, IEC, UL | 62368-1 | |||
16 In Stock | 1 : ¥232.18000 Box | Box | Not For New Designs | Enclosed | 2 | 90 ~ 264 VAC, 120 ~ 373 VDC | 5V | 12V | - | - | - | - | 7 A | 3 A | 71W | Household Appliances, ITE (Commercial) | 3 kV | 82% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.82" L x 3.82" W x 1.18" H (122.5mm x 97.0mm x 30.0mm) | CB Scheme, IEC, UL | 62368-1 |