
ZSFG469711 | |
|---|---|
DigiKey Part Number | 269-5047-ND |
Manufacturer | |
Manufacturer Product Number | ZSFG469711 |
Description | ZMOTION PIR SENSOR DUAL ELEMENT |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) Circular Dual Element, EMI Compensation TO-5 Variant, 3 Leads, Lens Top Metal Can |
Datasheet | Datasheet |
EDA/CAD Models | ZSFG469711 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zilog | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | PIR (Passive Infrared) | |
Sensing Distance | - | |
Output Type | Analog | |
Voltage - Supply | 1V ~ 15V | |
Trigger Type | Internal | |
Features | Circular Dual Element, EMI Compensation | |
Package / Case | TO-5 Variant, 3 Leads, Lens Top Metal Can | |
Operating Temperature | -40°C ~ 70°C | |
Detection Pattern | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.45000 | ¥17.45 |
| 5 | ¥15.46400 | ¥77.32 |
| 10 | ¥14.74400 | ¥147.44 |
| 25 | ¥13.88600 | ¥347.15 |
| 50 | ¥13.29720 | ¥664.86 |
| 400 | ¥11.81560 | ¥4,726.24 |
| 800 | ¥11.40141 | ¥9,121.13 |
| 1,200 | ¥11.17534 | ¥13,410.41 |
| 5,200 | ¥10.44706 | ¥54,324.71 |










