
ZRE200GE35 | |
|---|---|
DigiKey Part Number | 269-ZRE200GE35-ND |
Manufacturer | |
Manufacturer Product Number | ZRE200GE35 |
Description | ZMOTION PIR SENSOR DUAL ELEMENT |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) Dual Element TO-5-3 Lens Top Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zilog | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | PIR (Passive Infrared) | |
Sensing Distance | - | |
Output Type | Analog | |
Voltage - Supply | 3V ~ 15V | |
Trigger Type | - | |
Features | Dual Element | |
Package / Case | TO-5-3 Lens Top Metal Can | |
Operating Temperature | -20°C ~ 70°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 6,000 | ¥6.39521 | ¥38,371.26 |




