
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zilog | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Sensor Type | PIR (Passive Infrared) | |
Sensing Distance | - | |
Output Type | Digital | |
Voltage - Supply | 1.8V ~ 5.5V | |
Trigger Type | External | |
Features | - | |
Package / Case | TO-5 | |
Operating Temperature | -40°C ~ 80°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 6,000 | ¥18.74374 | ¥112,462.44 |


