XKXED8K5GI-112YXC-32.768K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OK2ED8K5JI-111YXC-32.768K

DigiKey Part Number
4029-OK2ED8K5JI-111YXC-32.768KTR-ND - Tape & Reel (TR)
4029-OK2ED8K5JI-111YXC-32.768KCT-ND - Cut Tape (CT)
4029-OK2ED8K5JI-111YXC-32.768KDKR-ND - Digi-Reel®
Manufacturer
YXC
Manufacturer Product Number
OK2ED8K5JI-111YXC-32.768K
Description
YSO120TK 32.768KHZ 1.8V-3.3V 10P
Customer Reference
Detailed Description
32.768 kHz XO (Standard) CMOS Oscillator 1.8V ~ 3.5V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
1.8V ~ 3.5V
Frequency Stability
±10ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.129" L x 0.098" W (3.28mm x 2.50mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,975
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.98000¥13.98
10¥12.13100¥121.31
25¥11.47120¥286.78
50¥10.99680¥549.84
100¥10.54270¥1,054.27
250¥9.97000¥2,492.50
500¥9.55768¥4,778.84
1,000¥9.16289¥9,162.89
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥8.57068¥25,712.04
6,000¥8.21730¥49,303.80
9,000¥8.01760¥72,158.40
Manufacturers Standard Package