
YC104-FR-0733RL | |
|---|---|
DigiKey Part Number | 13-YC104-FR-0733RLTR-ND - Tape & Reel (TR) 13-YC104-FR-0733RLCT-ND - Cut Tape (CT) 13-YC104-FR-0733RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC104-FR-0733RL |
Description | RES ARRAY 4 RES 33 OHM 0602 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 Ohm ±1% 31mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0502 (1406 Metric) Convex, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 33 | |
Tolerance | ±1% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 31mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 0502 (1406 Metric) Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.055" L x 0.024" W (1.40mm x 0.60mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.41000 | ¥1.41 |
| 10 | ¥0.86000 | ¥8.60 |
| 25 | ¥0.72440 | ¥18.11 |
| 50 | ¥0.63840 | ¥31.92 |
| 100 | ¥0.56480 | ¥56.48 |
| 250 | ¥0.48392 | ¥120.98 |
| 500 | ¥0.43316 | ¥216.58 |
| 1,000 | ¥0.38990 | ¥389.90 |
| 5,000 | ¥0.31285 | ¥1,564.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.28766 | ¥2,876.60 |
| 20,000 | ¥0.26625 | ¥5,325.00 |
| 30,000 | ¥0.25525 | ¥7,657.50 |
| 50,000 | ¥0.24281 | ¥12,140.50 |
| 70,000 | ¥0.23540 | ¥16,478.00 |
| 100,000 | ¥0.22816 | ¥22,816.00 |
| 120,000 | ¥0.22469 | ¥26,962.80 |
| 240,000 | ¥0.22049 | ¥52,917.60 |











