TC124-FR-0733R2L | ||
---|---|---|
DigiKey Part Number | 13-TC124-FR-0733R2LTR-ND - Tape & Reel (TR) 13-TC124-FR-0733R2LCT-ND - Cut Tape (CT) 13-TC124-FR-0733R2LDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TC124-FR-0733R2L | |
Description | RES ARRAY 4 RES 33.2 OHM 0804 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 33.2 Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 33.2 | |
Tolerance | ±1% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Concave, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.28000 | ¥2.28 |
10 | ¥1.82100 | ¥18.21 |
25 | ¥1.39520 | ¥34.88 |
50 | ¥1.01140 | ¥50.57 |
100 | ¥0.71140 | ¥71.14 |
250 | ¥0.57560 | ¥143.90 |
500 | ¥0.45348 | ¥226.74 |
1,000 | ¥0.31389 | ¥313.89 |
5,000 | ¥0.26160 | ¥1,308.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.24416 | ¥2,441.60 |
30,000 | ¥0.23196 | ¥6,958.80 |
50,000 | ¥0.22725 | ¥11,362.50 |
100,000 | ¥0.22237 | ¥22,237.00 |