Green 572nm LED Indication - Discrete 2V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM0805UGC

DigiKey Part Number
492-1329-2-ND - Tape & Reel (TR)
492-1329-1-ND - Cut Tape (CT)
492-1329-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM0805UGC
Description
LED GREEN CLEAR 0805 SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Green 572nm LED Indication - Discrete 2V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SM0805UGC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2V
Mfr
Current - Test
5mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
130°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
563nm
Lens Color
Colorless
Package / Case
0805 (2012 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
2.00mm L x 1.20mm W
Lens Style
Rectangle with Flat Top
Height (Max)
1.10mm
Lens Size
1.40mm x 1.20mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,069
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.12000¥6.12
10¥4.26700¥42.67
100¥3.10700¥310.70
500¥2.58718¥1,293.59
1,000¥2.41658¥2,416.58
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.19739¥6,592.17
6,000¥2.08583¥12,514.98
9,000¥2.02864¥18,257.76
15,000¥1.96407¥29,461.05
21,000¥1.92570¥40,439.70
30,000¥1.88826¥56,647.80
Manufacturers Standard Package