
SM0805UYC | |
|---|---|
DigiKey Part Number | 492-1328-2-ND - Tape & Reel (TR) 492-1328-1-ND - Cut Tape (CT) 492-1328-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM0805UYC |
Description | LED YELLOW CLEAR 0805 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow 592nm LED Indication - Discrete 2.1V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SM0805UYC Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 593nm |
Lens Color Colorless | Package / Case 0805 (2012 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.00mm L x 1.20mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.80mm |
Lens Size 1.40mm x 1.20mm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.54000 | ¥5.54 |
| 10 | ¥3.85400 | ¥38.54 |
| 100 | ¥2.79430 | ¥279.43 |
| 500 | ¥2.31934 | ¥1,159.67 |
| 1,000 | ¥2.16320 | ¥2,163.20 |
| 2,000 | ¥2.03051 | ¥4,061.02 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥1.91794 | ¥7,671.76 |
| 8,000 | ¥1.82250 | ¥14,580.00 |
| 12,000 | ¥1.77360 | ¥21,283.20 |
| 20,000 | ¥1.71839 | ¥34,367.80 |
| 28,000 | ¥1.68557 | ¥47,195.96 |
| 40,000 | ¥1.65358 | ¥66,143.20 |



