DO-204AC Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE30A/B

DigiKey Part Number
13-P6KE30A/BCT-ND - Cut Tape (CT)
13-P6KE30A/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6KE30A/B
Description
TVS DIODE 25.6VWM 41.4V DO204AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
41.4V Clamp 14.7A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
25.6V
Voltage - Breakdown (Min)
28.5V
Voltage - Clamping (Max) @ Ipp
41.4V
Current - Peak Pulse (10/1000µs)
14.7A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,865
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.49000¥1.49
10¥0.98400¥9.84
25¥0.86320¥21.58
100¥0.73430¥73.43
250¥0.67248¥168.12
500¥0.63526¥317.63
1,000¥0.60441¥604.41
Tape & Box (TB)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥0.60367¥1,207.34
4,000¥0.58713¥2,348.52
6,000¥0.57473¥3,448.38
10,000¥0.55396¥5,539.60
14,000¥0.55108¥7,715.12
20,000¥0.43259¥8,651.80
Manufacturers Standard Package