CA0508KRX7R7BB104 | ||
---|---|---|
DigiKey Part Number | 13-CA0508KRX7R7BB104TR-ND - Tape & Reel (TR) 13-CA0508KRX7R7BB104CT-ND - Cut Tape (CT) 13-CA0508KRX7R7BB104DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CA0508KRX7R7BB104 | |
Description | CAP ARRAY 0.1UF 16V X7R | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 0.1µF Isolated Capacitor 4 Array 16 V X7R 0508 (1220 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.1µF | |
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0508 (1220 Metric) | |
Supplier Device Package | 0508 (1220 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.39000 | ¥4.39 |
10 | ¥2.97600 | ¥29.76 |
50 | ¥2.36740 | ¥118.37 |
100 | ¥1.95520 | ¥195.52 |
500 | ¥1.52728 | ¥763.64 |
1,000 | ¥1.29817 | ¥1,298.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.94510 | ¥3,780.40 |