W2A4YC104M4T4A | ||
---|---|---|
DigiKey Part Number | 478-W2A4YC104M4T4ATR-ND - Tape & Reel (TR) 478-W2A4YC104M4T4ACT-ND - Cut Tape (CT) 478-W2A4YC104M4T4ADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | W2A4YC104M4T4A | |
Description | CAP ARRAY | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 0.1µF Isolated Capacitor 4 Array 16 V X7R 0508 (1220 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.1µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | X7R | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 0508 (1220 Metric) | |
Supplier Device Package | 0508 (1220 Metric) | |
Size / Dimension | 0.051" L x 0.083" W (1.30mm x 2.10mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥3.12800 | ¥31.28 |
50 | ¥2.49080 | ¥124.54 |
100 | ¥2.05640 | ¥205.64 |
500 | ¥1.60656 | ¥803.28 |
1,000 | ¥1.36554 | ¥1,365.54 |
2,500 | ¥1.28526 | ¥3,213.15 |
5,000 | ¥1.20494 | ¥6,024.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥1.12460 | ¥11,246.00 |
20,000 | ¥1.10452 | ¥22,090.40 |
30,000 | ¥1.08443 | ¥32,532.90 |
50,000 | ¥1.04427 | ¥52,213.50 |