D58V0M4U8MR-13 | ||
---|---|---|
DigiKey Part Number | 31-D58V0M4U8MR-13TR-ND - Tape & Reel (TR) 31-D58V0M4U8MR-13CT-ND - Cut Tape (CT) 31-D58V0M4U8MR-13DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | D58V0M4U8MR-13 | |
Description | TVS DIODE 58VWM 100VC 8-SO | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 100V Clamp 24A (8/20µs) Ipp Tvs Diode Surface Mount 8-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | D58V0M4U8MR-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 100V | |
Current - Peak Pulse (10/1000µs) | 24A (8/20µs) | |
Power - Peak Pulse | 2700W (2.7kW) | |
Power Line Protection | No | |
Applications | Ethernet | |
Capacitance @ Frequency | 55pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.62000 | ¥8.62 |
10 | ¥7.05200 | ¥70.52 |
100 | ¥5.48470 | ¥548.47 |
500 | ¥4.64896 | ¥2,324.48 |
1,000 | ¥3.78714 | ¥3,787.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.56512 | ¥8,912.80 |
5,000 | ¥3.39535 | ¥16,976.75 |
12,500 | ¥3.23863 | ¥40,482.88 |
25,000 | ¥3.23243 | ¥80,810.75 |