CMJ2700 TR PBFREE | ||
---|---|---|
DigiKey Part Number | 1514-CMJ2700TRPBFREETR-ND - Tape & Reel (TR) 1514-CMJ2700TRPBFREECT-ND - Cut Tape (CT) 1514-CMJ2700TRPBFREEDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CMJ2700 TR PBFREE | |
Description | DIODE CUR REG 100V 3.1MA 500MW | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Anode - Cathode (Vak)(Max) | 100V | |
Regulator Current (Max) | 3.1mA | |
Voltage - Limiting (Max) | 2.7V | |
Power - Max | 500mW | |
Applications | Silicon Field Effect | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | SOD-123FL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.08000 | ¥50.08 |
10 | ¥42.06500 | ¥420.65 |
100 | ¥34.02770 | ¥3,402.77 |
500 | ¥30.24718 | ¥15,123.59 |
1,000 | ¥25.89918 | ¥25,899.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥24.38680 | ¥73,160.40 |