AC0603000000SB000 | |
---|---|
DigiKey Part Number | 13-AC0603000000SB000-ND |
Manufacturer | |
Manufacturer Product Number | AC0603000000SB000 |
Description | KIT MLCC AC & AS 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 16 ~ 100V Surface Mount, MLCC 35 Pieces (Assorted Per Value) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Ceramic | |
Mounting Type | Surface Mount, MLCC | |
Voltage - Rated | 16 ~ 100V | |
Tolerance | ±5%, ±10% | |
Applications | - | |
Features | - | |
Quantity | 35 Pieces (Assorted Per Value) | |
Packages Included | 0603 (1608 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,048.23000 | ¥2,048.23 |
10 | ¥1,847.10300 | ¥18,471.03 |