5.0SMDJ24CA-AT/13 | ||
---|---|---|
DigiKey Part Number | 13-5.0SMDJ24CA-AT/13TR-ND - Tape & Reel (TR) 13-5.0SMDJ24CA-AT/13CT-ND - Cut Tape (CT) 13-5.0SMDJ24CA-AT/13DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 5.0SMDJ24CA-AT/13 | |
Description | TVS DIODE 24VWM 38.9VC DO214AB | |
Manufacturer Standard Lead Time | 33 Weeks | |
Customer Reference | ||
Detailed Description | 38.9V Clamp 129A Ipp Tvs Diode Surface Mount DO-214AB (SMC) | |
Datasheet | Datasheet | |
EDA/CAD Models | 5.0SMDJ24CA-AT/13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 129A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.99000 | ¥6.99 |
10 | ¥6.05700 | ¥60.57 |
100 | ¥4.19500 | ¥419.50 |
500 | ¥3.50494 | ¥1,752.47 |
1,000 | ¥2.98292 | ¥2,982.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.65670 | ¥7,970.10 |
6,000 | ¥2.51686 | ¥15,101.16 |
9,000 | ¥2.33043 | ¥20,973.87 |
30,000 | ¥2.30735 | ¥69,220.50 |