249FGJSPXB25252KA | ||
---|---|---|
DigiKey Part Number | 693-249FGJSPXB25252KA-ND | |
Manufacturer | ||
Manufacturer Product Number | 249FGJSPXB25252KA | |
Description | POT 2.5K OHM 1W CERMET LINEAR | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 2.5k Ohm 1 Gang Linear Panel Mount Potentiometer None 1.0 Kierros Cermet 1W PC Pins | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Spectrol | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance (Ohms) | 2.5k | |
Tolerance | ±10% | |
Power (Watts) | 1W | |
Built in Switch | None | |
Number of Turns | 1 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | ±150ppm/°C | |
Rotation | 295° | |
Resistive Material | Cermet | |
Termination Style | PC Pins | |
Actuator Type | Slotted | |
Actuator Length | 0.875" (22.23mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8 | |
Mounting Type | Panel Mount | |
Size - Body | Square - 0.500" x 0.500" Face (12.70mm x 12.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥154.01000 | ¥154.01 |
10 | ¥142.14500 | ¥1,421.45 |
25 | ¥136.21920 | ¥3,405.48 |
50 | ¥118.45100 | ¥5,922.55 |
100 | ¥106.60660 | ¥10,660.66 |
250 | ¥91.79988 | ¥22,949.97 |
500 | ¥88.83860 | ¥44,419.30 |