ECS-TXO-5032-147.4-TR | ||
---|---|---|
DigiKey Part Number | XC2067TR-ND - Tape & Reel (TR) XC2067CT-ND - Cut Tape (CT) XC2067DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECS-TXO-5032-147.4-TR | |
Description | XTAL OSC TCXO 14.7456MHZ HCMOS | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 14.7456 MHz TCXO HCMOS Oscillator 3.3V 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-TXO-5032-147.4-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 14.7456 MHz | |
Function | - | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.22000 | ¥21.22 |
10 | ¥20.69000 | ¥206.90 |
50 | ¥19.70680 | ¥985.34 |
100 | ¥17.24340 | ¥1,724.34 |
500 | ¥16.75072 | ¥8,375.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥14.28738 | ¥14,287.38 |
3,000 | ¥13.30205 | ¥39,906.15 |
5,000 | ¥12.80938 | ¥64,046.90 |