QHL750300S24 | ||
---|---|---|
DigiKey Part Number | 1470-4596-ND | |
Manufacturer | ||
Manufacturer Product Number | QHL750300S24 | |
Description | DC DC CONVERTER 24V 749W | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 31.2A 200V - 425V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | QHL750300S24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 200V | |
Voltage - Input (Max) | 425V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 31.2A | |
Power (Watts) | 749 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | Full Brick | |
Size / Dimension | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | |
Supplier Device Package | Full Brick | |
Standard Number | 62368-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,480.58000 | ¥2,480.58 |
5 | ¥2,406.12400 | ¥12,030.62 |
10 | ¥2,331.69500 | ¥23,316.95 |
25 | ¥2,232.47400 | ¥55,811.85 |
100 | ¥2,083.68880 | ¥208,368.88 |