DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3 In Stock | 1 : ¥2,504.84000 Box | Box | Active | Isolated Module | 1 | 200V | 425V | 28V | - | - | - | 26.7A | 748 W | 3 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 90.5% | Through Hole | Full Brick | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | Full Brick | 62368-1 | |||
1 In Stock | 1 : ¥2,504.84000 Box | Box | Active | Isolated Module | 1 | 200V | 425V | 15V | - | - | - | 50A | 750 W | 3 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 89% | Through Hole | Full Brick | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | Full Brick | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥2,504.84000 Box | Box | Active | Isolated Module | 1 | 200V | 425V | 12V | - | - | - | 62.5A | 750 W | 3 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 89.5% | Through Hole | Full Brick | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | Full Brick | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥2,504.84000 Box | Box | Active | Isolated Module | 1 | 200V | 425V | 24V | - | - | - | 31.2A | 749 W | 3 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 90% | Through Hole | Full Brick | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | Full Brick | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥2,504.84000 Box | Box | Active | Isolated Module | 1 | 200V | 425V | 48V | - | - | - | 15.6A | 749 W | 3 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 91% | Through Hole | Full Brick | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | Full Brick | 62368-1 |