Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 5 W | |
Voltage - Isolation | 1.5 kV | |
Applications | Medical | |
Features | Remote On/Off, OCP, SCP | |
Operating Temperature | -20°C ~ 100°C (With Derating) | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 9-SIP Module, 5 Leads | |
Size / Dimension | 1.02" L x 0.36" W x 0.49" H (26.0mm x 9.3mm x 12.5mm) | |
Supplier Device Package | - | |
Approval Agency | CB, CSA, TUV, UL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥146.55000 | ¥146.55 |
5 | ¥142.15000 | ¥710.75 |
10 | ¥137.75300 | ¥1,377.53 |
25 | ¥131.89160 | ¥3,297.29 |
100 | ¥123.09960 | ¥12,309.96 |