
HDL3000PS24 | |
|---|---|
DigiKey Part Number | 1470-HDL3000PS24-ND |
Manufacturer | |
Manufacturer Product Number | HDL3000PS24 |
Description | AC/DC CONVERTER 24V 3000W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | HDL3000PS24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 125 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 91% | |
Operating Temperature | -20°C ~ 60°C | |
Features | Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 12.48" L x 6.69" W x 2.50" H (317.0mm x 169.9mm x 63.5mm) | |
Approval Agency | CSA, TUV, UL | |
Standard Number | 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8,319.85000 | ¥8,319.85 |
| 5 | ¥8,070.27600 | ¥40,351.38 |
| 10 | ¥6,800.60800 | ¥68,006.08 |
| 25 | ¥6,542.01200 | ¥163,550.30 |




