Open Frame AC DC Converters 1 Output 18V 80 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS130US18

DigiKey Part Number
1470-1278-ND
Manufacturer
Manufacturer Product Number
ECS130US18
Description
AC/DC CONVERTER 18V 100W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 18V 80 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
ECS130US18 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial), Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
90%
Packaging
Box
Operating Temperature
-20°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output, DC Input Capable, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
4.00" L x 2.00" W x 1.25" H (101.6mm x 50.8mm x 31.8mm)
Voltage - Input
80 ~ 264 VAC
Approval Agency
CB
Voltage - Output 1
18V
Standard Number
62368-1
Current - Output 1
7.3 A
Minimum Load Required
No
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 352
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥650.44000¥650.44
5¥630.89800¥3,154.49
10¥611.42600¥6,114.26
25¥585.41640¥14,635.41
100¥546.40420¥54,640.42
Manufacturers Standard Package