_ECL30-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECL30UT03-T

DigiKey Part Number
1470-1218-ND
Manufacturer
Manufacturer Product Number
ECL30UT03-T
Description
AC/DC CONVERTER 5V 15V -15V 30W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 3 Output 5V 15V -15V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
3
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
5V
Voltage - Output 2
15V
Voltage - Output 3
-15V
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
3 A
Current - Output 2
500 mA
Current - Output 3
500 mA
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
81%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Adjustable Output, DC Input Capable, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
3.46" L x 1.36" W x 0.88" H (87.9mm x 34.6mm x 22.4mm)
Approval Agency
-
Standard Number
62368-1
Minimum Load Required
Yes
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥473.12000¥473.12
5¥458.92600¥2,294.63
10¥444.72700¥4,447.27
25¥425.82200¥10,645.55
100¥397.42390¥39,742.39