DSF500 | ||
---|---|---|
DigiKey Part Number | 1470-4646-ND | |
Manufacturer | ||
Manufacturer Product Number | DSF500 | |
Description | DC DC CONVERTER 36V 1008W | |
Manufacturer Standard Lead Time | 62 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 36V 28A 10V - 33V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | DSF500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10V | |
Voltage - Input (Max) | 33V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 28A | |
Power (Watts) | 1008 W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | OTP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 98% | |
Mounting Type | Through Hole | |
Package / Case | Half Brick | |
Size / Dimension | 2.28" L x 2.28" W x 0.51" H (57.9mm x 57.9mm x 13.0mm) | |
Supplier Device Package | Half Brick |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,176.61000 | ¥3,176.61 |
5 | ¥3,081.26400 | ¥15,406.32 |
10 | ¥2,986.00200 | ¥29,860.02 |
25 | ¥2,858.95760 | ¥71,473.94 |
100 | ¥2,858.86420 | ¥285,886.42 |